NCL30001DR2G | |
---|---|
DigiKey Part Number | NCL30001DR2GOSTR-ND - Tape & Reel (TR) NCL30001DR2GOSCT-ND - Cut Tape (CT) NCL30001DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30001DR2G |
Description | IC LED DRIVER OFFL 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30001DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz ~ 250kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.45600 | ¥214.56 |
25 | ¥20.28280 | ¥507.07 |
100 | ¥16.67780 | ¥1,667.78 |
250 | ¥14.96520 | ¥3,741.30 |
500 | ¥14.42422 | ¥7,212.11 |
1,000 | ¥11.99009 | ¥11,990.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.53937 | ¥28,848.42 |
5,000 | ¥11.17877 | ¥55,893.85 |