NC7WZ38L8X | |
---|---|
DigiKey Part Number | NC7WZ38L8XTR-ND - Tape & Reel (TR) NC7WZ38L8XCT-ND - Cut Tape (CT) NC7WZ38L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ38L8X |
Description | IC GATE NAND 2CH 2-INP 8MICROPAK |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ38L8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07126 | ¥5,356.30 |
10,000 | ¥0.98262 | ¥9,826.20 |
25,000 | ¥0.94567 | ¥23,641.75 |
50,000 | ¥0.92351 | ¥46,175.50 |