NC7SZ58FHX | |
---|---|
DigiKey Part Number | NC7SZ58FHXTR-ND - Tape & Reel (TR) NC7SZ58FHXCT-ND - Cut Tape (CT) NC7SZ58FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ58FHX |
Description | IC GATE AND 2INPUT 6-MICROPAK |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ58FHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72140 | ¥3,607.00 |
10,000 | ¥0.66169 | ¥6,616.90 |
25,000 | ¥0.63682 | ¥15,920.50 |
50,000 | ¥0.62189 | ¥31,094.50 |
125,000 | ¥0.61574 | ¥76,967.50 |