NC7SZ373P6 | |
---|---|
DigiKey Part Number | NC7SZ373P6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ373P6 |
Description | IC LATCH UHS D 3-STATE SC70-6 |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ373P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.6ns | |
Current - Output High, Low | 32mA, 32mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |