NB7L1008MMNR4G | |
---|---|
DigiKey Part Number | 488-NB7L1008MMNR4GTR-ND - Tape & Reel (TR) 488-NB7L1008MMNR4GCT-ND - Cut Tape (CT) 488-NB7L1008MMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7L1008MMNR4G |
Description | IC CLK BUFFER 1:8 8GHZ 32QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 8 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L1008MMNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | CML | |
Frequency - Max | 8 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.94000 | ¥127.94 |
10 | ¥117.56300 | ¥1,175.63 |
25 | ¥112.68880 | ¥2,817.22 |
100 | ¥99.28740 | ¥9,928.74 |
250 | ¥94.41416 | ¥23,603.54 |
500 | ¥88.32304 | ¥44,161.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥75.38666 | ¥75,386.66 |