NB6L11DR2G | |
---|---|
DigiKey Part Number | NB6L11DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB6L11DR2G |
Description | IC CLK BUFFER 1:2 6GHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 6 GHz 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | NB6L11DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL | |
Output | ECL | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |