NB4N11MDTR2G | |
---|---|
DigiKey Part Number | 488-NB4N11MDTR2GTR-ND - Tape & Reel (TR) 488-NB4N11MDTR2GCT-ND - Cut Tape (CT) 488-NB4N11MDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N11MDTR2G |
Description | IC TRANSLATOR UNIDIR 8TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NB4N11MDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output Signal | CML | |
Output Type | Differential | |
Data Rate | 2.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.36000 | ¥77.36 |
10 | ¥69.85400 | ¥698.54 |
25 | ¥66.60520 | ¥1,665.13 |
100 | ¥55.23500 | ¥5,523.50 |
250 | ¥50.36120 | ¥12,590.30 |
500 | ¥47.11222 | ¥23,556.11 |
1,000 | ¥42.23846 | ¥42,238.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.61395 | ¥101,534.88 |