NB3N401SMNTXG | |
---|---|
DigiKey Part Number | 488-NB3N401SMNTXGTR-ND - Tape & Reel (TR) 488-NB3N401SMNTXGCT-ND - Cut Tape (CT) 488-NB3N401SMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N401SMNTXG |
Description | IC TRANSCEIVER HALF 4/4 48QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47300 | ¥394.73 |
25 | ¥37.31200 | ¥932.80 |
100 | ¥30.68000 | ¥3,068.00 |
250 | ¥27.52912 | ¥6,882.28 |
500 | ¥26.53408 | ¥13,267.04 |
1,000 | ¥22.05646 | ¥22,056.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.22727 | ¥53,068.18 |