NB3M8304CDR2G | |
---|---|
DigiKey Part Number | 488-NB3M8304CDR2GTR-ND - Tape & Reel (TR) 488-NB3M8304CDR2GCT-ND - Cut Tape (CT) 488-NB3M8304CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3M8304CDR2G |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3M8304CDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.27300 | ¥222.73 |
25 | ¥21.05960 | ¥526.49 |
100 | ¥18.25200 | ¥1,825.20 |
250 | ¥17.31580 | ¥4,328.95 |
500 | ¥15.53738 | ¥7,768.69 |
1,000 | ¥13.10383 | ¥13,103.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.44866 | ¥31,121.65 |
5,000 | ¥11.98067 | ¥59,903.35 |