NB100LVEP221MNRG | |
---|---|
DigiKey Part Number | 488-NB100LVEP221MNRGTR-ND - Tape & Reel (TR) 488-NB100LVEP221MNRGCT-ND - Cut Tape (CT) 488-NB100LVEP221MNRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB100LVEP221MNRG |
Description | IC CLK BUFFER 2:20 1GHZ 52QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 1 GHz 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP221MNRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:20 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVPECL | |
Output | ECL, PECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.52000 | ¥174.52 |
10 | ¥160.98900 | ¥1,609.89 |
25 | ¥153.75640 | ¥3,843.91 |
100 | ¥131.14410 | ¥13,114.41 |
250 | ¥124.81300 | ¥31,203.25 |
500 | ¥115.76844 | ¥57,884.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥111.93580 | ¥223,871.60 |