MURH860CTG | |
---|---|
DigiKey Part Number | MURH860CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MURH860CTG |
Description | DIODE ARRAY GP 600V 4A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 4A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MURH860CTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
50 | ¥13.48880 | ¥674.44 |
100 | ¥11.09880 | ¥1,109.88 |
500 | ¥9.39104 | ¥4,695.52 |
1,000 | ¥7.96819 | ¥7,968.19 |
2,000 | ¥7.56977 | ¥15,139.54 |
5,000 | ¥7.28520 | ¥36,426.00 |
10,000 | ¥7.04401 | ¥70,440.10 |