MUR415G | |
---|---|
DigiKey Part Number | MUR415GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR415G |
Description | DIODE GEN PURP 150V 4A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR415G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.11300 | ¥41.13 |
100 | ¥2.84550 | ¥284.55 |
500 | ¥2.37724 | ¥1,188.62 |
1,000 | ¥2.02322 | ¥2,023.22 |
2,000 | ¥1.80193 | ¥3,603.86 |
5,000 | ¥1.70710 | ¥8,535.50 |
10,000 | ¥1.58064 | ¥15,806.40 |
50,000 | ¥1.56499 | ¥78,249.50 |