Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 1.67µm x 1.67µm | |
Active Pixel Array | 3664H x 2748V | |
Frames per Second | 15.0 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |