MOC3053SM | |
---|---|
DigiKey Part Number | MOC3053SMOS-ND |
Manufacturer | |
Manufacturer Product Number | MOC3053SM |
Description | 6PW RP TRIAC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3053SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 6mA | |
Current - Hold (Ih) | 540µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥9.07100 | ¥90.71 |
100 | ¥6.71260 | ¥671.26 |
500 | ¥6.16848 | ¥3,084.24 |
1,000 | ¥5.07999 | ¥5,079.99 |
2,000 | ¥4.82597 | ¥9,651.94 |
5,000 | ¥4.71710 | ¥23,585.50 |
10,000 | ¥4.60825 | ¥46,082.50 |