MOC3052SR2M | |
---|---|
DigiKey Part Number | MOC3052SR2MTR-ND - Tape & Reel (TR) MOC3052SR2MCT-ND - Cut Tape (CT) MOC3052SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3052SR2M |
Description | OPTOISOLATOR 4.17KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3052SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 220µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.19700 | ¥61.97 |
100 | ¥4.05850 | ¥405.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.20436 | ¥3,204.36 |
2,000 | ¥2.99077 | ¥5,981.54 |
5,000 | ¥2.88394 | ¥14,419.70 |
10,000 | ¥2.84122 | ¥28,412.20 |
25,000 | ¥2.77713 | ¥69,428.25 |