MMSZ5222BT1G | |
---|---|
DigiKey Part Number | MMSZ5222BT1GOSTR-ND - Tape & Reel (TR) MMSZ5222BT1GOSCT-ND - Cut Tape (CT) MMSZ5222BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5222BT1G |
Description | DIODE ZENER 2.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5222BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.53246 | ¥266.23 |
1,000 | ¥0.37000 | ¥370.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32069 | ¥962.07 |
6,000 | ¥0.29746 | ¥1,784.76 |
9,000 | ¥0.24668 | ¥2,220.12 |
30,000 | ¥0.24232 | ¥7,269.60 |
75,000 | ¥0.21765 | ¥16,323.75 |
150,000 | ¥0.18863 | ¥28,294.50 |