MMSZ4717T1G | |
---|---|
DigiKey Part Number | MMSZ4717T1GOSTR-ND - Tape & Reel (TR) MMSZ4717T1GOSCT-ND - Cut Tape (CT) MMSZ4717T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4717T1G |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4717T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 32.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77750 | ¥77.75 |
500 | ¥0.64824 | ¥324.12 |
1,000 | ¥0.45039 | ¥450.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39032 | ¥1,170.96 |
6,000 | ¥0.36207 | ¥2,172.42 |
9,000 | ¥0.30025 | ¥2,702.25 |
30,000 | ¥0.29495 | ¥8,848.50 |
75,000 | ¥0.26493 | ¥19,869.75 |
150,000 | ¥0.22960 | ¥34,440.00 |