MMSZ4694T3G | |
---|---|
DigiKey Part Number | 488-MMSZ4694T3GTR-ND - Tape & Reel (TR) 488-MMSZ4694T3GCT-ND - Cut Tape (CT) 488-MMSZ4694T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4694T3G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4694T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53360 | ¥53.36 |
500 | ¥0.41902 | ¥209.51 |
1,000 | ¥0.29104 | ¥291.04 |
2,000 | ¥0.24108 | ¥482.16 |
5,000 | ¥0.22799 | ¥1,139.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19403 | ¥1,940.30 |
30,000 | ¥0.17948 | ¥5,384.40 |
50,000 | ¥0.15522 | ¥7,761.00 |
100,000 | ¥0.14552 | ¥14,552.00 |
250,000 | ¥0.12903 | ¥32,257.50 |