MMBZ5243BLT1G | |
---|---|
DigiKey Part Number | MMBZ5243BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5243BLT1GOSCT-ND - Cut Tape (CT) MMBZ5243BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5243BLT1G |
Description | DIODE ZENER 13V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.46550 | ¥46.55 |
500 | ¥0.36532 | ¥182.66 |
1,000 | ¥0.25376 | ¥253.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21016 | ¥630.48 |
6,000 | ¥0.19875 | ¥1,192.50 |
9,000 | ¥0.16915 | ¥1,522.35 |
30,000 | ¥0.15646 | ¥4,693.80 |
75,000 | ¥0.13532 | ¥10,149.00 |
150,000 | ¥0.11248 | ¥16,872.00 |