MMBZ5235BLT1G | |
---|---|
DigiKey Part Number | MMBZ5235BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5235BLT1GOSCT-ND - Cut Tape (CT) MMBZ5235BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5235BLT1G |
Description | DIODE ZENER 6.8V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5235BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82900 | ¥8.29 |
100 | ¥0.44660 | ¥44.66 |
500 | ¥0.35106 | ¥175.53 |
1,000 | ¥0.24375 | ¥243.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20193 | ¥605.79 |
6,000 | ¥0.19096 | ¥1,145.76 |
9,000 | ¥0.16252 | ¥1,462.68 |
30,000 | ¥0.15033 | ¥4,509.90 |
75,000 | ¥0.13002 | ¥9,751.50 |
150,000 | ¥0.10808 | ¥16,212.00 |