MMBT6428LT1G | |
---|---|
DigiKey Part Number | MMBT6428LT1GOSTR-ND - Tape & Reel (TR) MMBT6428LT1GOSCT-ND - Cut Tape (CT) MMBT6428LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT6428LT1G |
Description | TRANS NPN 50V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 200 mA 700MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT6428LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100µA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 700MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥0.64610 | ¥64.61 |
500 | ¥0.53856 | ¥269.28 |
1,000 | ¥0.37428 | ¥374.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32434 | ¥973.02 |
6,000 | ¥0.30088 | ¥1,805.28 |
9,000 | ¥0.24951 | ¥2,245.59 |
30,000 | ¥0.24510 | ¥7,353.00 |
75,000 | ¥0.22015 | ¥16,511.25 |
150,000 | ¥0.19080 | ¥28,620.00 |