MMBT2222AT | |
---|---|
DigiKey Part Number | MMBT2222ATTR-ND - Tape & Reel (TR) MMBT2222ATCT-ND - Cut Tape (CT) MMBT2222ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AT |
Description | TRANS NPN 40V 0.6A SC89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount SC-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SC-89-3 | |
Base Product Number |