MMBT2222AHLT1G | |
---|---|
DigiKey Part Number | MMBT2222AHLT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2222AHLT1G |
Description | TRANS NPN 40V 0.6A SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor |
EDA/CAD Models | MMBT2222AHLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |