MM74HCU04MTCX | |
---|---|
DigiKey Part Number | MM74HCU04MTCXTR-ND - Tape & Reel (TR) MM74HCU04MTCXCT-ND - Cut Tape (CT) MM74HCU04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCU04MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCU04MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 7.8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.00560 | ¥100.14 |
100 | ¥2.97540 | ¥297.54 |
250 | ¥2.51808 | ¥629.52 |
500 | ¥2.40346 | ¥1,201.73 |
1,000 | ¥1.77403 | ¥1,774.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.65957 | ¥4,148.93 |
5,000 | ¥1.54513 | ¥7,725.65 |
12,500 | ¥1.46502 | ¥18,312.75 |
25,000 | ¥1.43068 | ¥35,767.00 |