MM74HCT573MTC | |
---|---|
DigiKey Part Number | MM74HCT573MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT573MTC |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT573MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.52300 | ¥45.23 |
75 | ¥4.24720 | ¥318.54 |
150 | ¥3.21967 | ¥482.95 |
300 | ¥2.74023 | ¥822.07 |
525 | ¥2.60331 | ¥1,366.74 |
1,050 | ¥2.41224 | ¥2,532.85 |