MM74HCT32MX | |
---|---|
DigiKey Part Number | MM74HCT32MXTR-ND - Tape & Reel (TR) MM74HCT32MXCT-ND - Cut Tape (CT) MM74HCT32MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT32MX |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT32MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.13100 | ¥41.31 |
25 | ¥3.85240 | ¥96.31 |
100 | ¥2.86220 | ¥286.22 |
250 | ¥2.42172 | ¥605.43 |
500 | ¥2.31154 | ¥1,155.77 |
1,000 | ¥1.70612 | ¥1,706.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.59602 | ¥3,990.05 |
5,000 | ¥1.48595 | ¥7,429.75 |
12,500 | ¥1.40890 | ¥17,611.25 |
25,000 | ¥1.37588 | ¥34,397.00 |