MM74HCT138MX | |
---|---|
DigiKey Part Number | MM74HCT138MXTR-ND - Tape & Reel (TR) MM74HCT138MXCT-ND - Cut Tape (CT) MM74HCT138MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT138MX |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT138MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.34400 | ¥43.44 |
25 | ¥4.04960 | ¥101.24 |
100 | ¥3.00930 | ¥300.93 |
250 | ¥2.54616 | ¥636.54 |
500 | ¥2.43056 | ¥1,215.28 |
1,000 | ¥1.79393 | ¥1,793.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67820 | ¥4,195.50 |
5,000 | ¥1.56245 | ¥7,812.25 |
12,500 | ¥1.48144 | ¥18,518.00 |
25,000 | ¥1.44671 | ¥36,167.75 |