MM74HC373MTC | |
---|---|
DigiKey Part Number | MM74HC373MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC373MTC |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC373MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 19ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.60900 | ¥66.09 |
75 | ¥6.20773 | ¥465.58 |
150 | ¥4.70587 | ¥705.88 |
300 | ¥4.00500 | ¥1,201.50 |
525 | ¥3.80482 | ¥1,997.53 |
1,050 | ¥2.90361 | ¥3,048.79 |
2,550 | ¥2.70338 | ¥6,893.62 |
5,025 | ¥2.60324 | ¥13,081.28 |