MM74HC240MTCX | |
---|---|
DigiKey Part Number | MM74HC240MTCXTR-ND - Tape & Reel (TR) MM74HC240MTCXCT-ND - Cut Tape (CT) MM74HC240MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC240MTCX |
Description | IC BUFFER INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC240MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.22100 | ¥52.21 |
25 | ¥4.90600 | ¥122.65 |
100 | ¥3.71990 | ¥371.99 |
250 | ¥3.16572 | ¥791.43 |
500 | ¥3.00758 | ¥1,503.79 |
1,000 | ¥2.29522 | ¥2,295.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.13695 | ¥5,342.38 |
5,000 | ¥2.05780 | ¥10,289.00 |
12,500 | ¥1.97866 | ¥24,733.25 |
25,000 | ¥1.95906 | ¥48,976.50 |