MM74HC138MX | |
---|---|
DigiKey Part Number | MM74HC138MXTR-ND - Tape & Reel (TR) MM74HC138MXCT-ND - Cut Tape (CT) MM74HC138MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC138MX |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC138MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.99200 | ¥29.92 |
25 | ¥2.79160 | ¥69.79 |
100 | ¥2.07340 | ¥207.34 |
250 | ¥1.75432 | ¥438.58 |
500 | ¥1.67440 | ¥837.20 |
1,000 | ¥1.40372 | ¥1,403.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.40376 | ¥3,509.40 |