MM3Z8V2ST3G | |
---|---|
DigiKey Part Number | 488-MM3Z8V2ST3GTR-ND - Tape & Reel (TR) 488-MM3Z8V2ST3GCT-ND - Cut Tape (CT) 488-MM3Z8V2ST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z8V2ST3G |
Description | DIODE ZENER 8.19V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.19 V 300 mW ±2.08% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.46550 | ¥46.55 |
500 | ¥0.36534 | ¥182.67 |
1,000 | ¥0.25377 | ¥253.77 |
2,000 | ¥0.21017 | ¥420.34 |
5,000 | ¥0.19876 | ¥993.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16916 | ¥1,691.60 |
30,000 | ¥0.15647 | ¥4,694.10 |
50,000 | ¥0.13532 | ¥6,766.00 |
100,000 | ¥0.12687 | ¥12,687.00 |
250,000 | ¥0.11249 | ¥28,122.50 |