MM3Z8V2B | |
---|---|
DigiKey Part Number | MM3Z8V2BTR-ND - Tape & Reel (TR) MM3Z8V2BCT-ND - Cut Tape (CT) MM3Z8V2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z8V2B |
Description | DIODE ZENER 8.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 630 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.54776 | ¥273.88 |
1,000 | ¥0.38061 | ¥380.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32984 | ¥989.52 |
6,000 | ¥0.30597 | ¥1,835.82 |
9,000 | ¥0.25373 | ¥2,283.57 |
30,000 | ¥0.24926 | ¥7,477.80 |
75,000 | ¥0.22388 | ¥16,791.00 |
150,000 | ¥0.19403 | ¥29,104.50 |