MM3Z51VB | |
---|---|
DigiKey Part Number | MM3Z51VBTR-ND - Tape & Reel (TR) MM3Z51VBCT-ND - Cut Tape (CT) MM3Z51VBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z51VB |
Description | DIODE ZENER 51V 200MW SOD323F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 169 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.64780 | ¥64.78 |
500 | ¥0.50868 | ¥254.34 |
1,000 | ¥0.35327 | ¥353.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29260 | ¥877.80 |
6,000 | ¥0.27670 | ¥1,660.20 |
9,000 | ¥0.23549 | ¥2,119.41 |
30,000 | ¥0.21783 | ¥6,534.90 |
75,000 | ¥0.18839 | ¥14,129.25 |
150,000 | ¥0.15660 | ¥23,490.00 |