MM3Z33VST1G | |
---|---|
DigiKey Part Number | MM3Z33VST1GOSTR-ND - Tape & Reel (TR) MM3Z33VST1GOSCT-ND - Cut Tape (CT) MM3Z33VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z33VST1G |
Description | DIODE ZENER 33V 300MW SOD323 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z33VST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49604 | ¥248.02 |
1,000 | ¥0.34465 | ¥344.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29870 | ¥896.10 |
6,000 | ¥0.27707 | ¥1,662.42 |
9,000 | ¥0.22977 | ¥2,067.93 |
30,000 | ¥0.22572 | ¥6,771.60 |
75,000 | ¥0.20274 | ¥15,205.50 |
150,000 | ¥0.17571 | ¥26,356.50 |