MJD5731T4G

DigiKey Part Number
MJD5731T4GOSTR-ND - Tape & Reel (TR)
MJD5731T4GOSCT-ND - Cut Tape (CT)
MJD5731T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD5731T4G
Description
TRANS PNP 350V 1A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 350 V 1 A 10MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Power - Max
1.56 W
Frequency - Transition
10MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.94200¥49.42
100¥3.41940¥341.94
500¥2.85750¥1,428.75
1,000¥2.43183¥2,431.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.16588¥5,414.70
5,000¥2.05188¥10,259.40
12,500¥1.89988¥23,748.50
25,000¥1.88107¥47,026.75
Manufacturers Standard Package