MICROFJ-40035-TSV-TR | |
---|---|
DigiKey Part Number | 5556-MICROFJ-40035-TSV-TR-ND - Tape & Reel (TR) 5556-MICROFJ-40035-TSV-TRCT-ND - Cut Tape (CT) 5556-MICROFJ-40035-TSV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROFJ-40035-TSV-TR |
Description | SENSOR PHOTODIODE 420NM 14WBGA |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 110ps 14-WBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | 200nm ~ 900nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 110ps | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 3µA | |
Active Area | 15.45mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.33000 | ¥295.33 |
10 | ¥246.12700 | ¥2,461.27 |
25 | ¥217.99480 | ¥5,449.87 |
100 | ¥210.96360 | ¥21,096.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥174.06241 | ¥522,187.23 |