MCT9001 | |
---|---|
DigiKey Part Number | MCT9001-ND |
Manufacturer | |
Manufacturer Product Number | MCT9001 |
Description | OPTOISO 5KV 2CH TRANSISTOR 8DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MCT9001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2.4µs, 2.4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
50 | ¥5.64280 | ¥282.14 |
100 | ¥3.69620 | ¥369.62 |
1,000 | ¥2.91834 | ¥2,918.34 |
2,000 | ¥2.72375 | ¥5,447.50 |
5,000 | ¥2.62650 | ¥13,132.50 |
10,000 | ¥2.58759 | ¥25,875.90 |
25,000 | ¥2.52922 | ¥63,230.50 |