MCH6431-P-TL-H | |
---|---|
DigiKey Part Number | MCH6431-P-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH6431-P-TL-H |
Description | MOSFET N-CH 30V 5A MCPH6 |
Customer Reference | |
Detailed Description | 5A (Tj) Surface Mount 6-MCPH |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MCPH | |
Package / Case | ||
Base Product Number |