MC78LC33NTRG | |
---|---|
DigiKey Part Number | MC78LC33NTRGOSTR-ND - Tape & Reel (TR) MC78LC33NTRGOSCT-ND - Cut Tape (CT) MC78LC33NTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78LC33NTRG |
Description | IC REG LINEAR 3.3V 80MA 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC33NTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.053V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.67600 | ¥46.76 |
25 | ¥4.39360 | ¥109.84 |
100 | ¥3.33160 | ¥333.16 |
250 | ¥2.83532 | ¥708.83 |
500 | ¥2.69336 | ¥1,346.68 |
1,000 | ¥2.05551 | ¥2,055.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91374 | ¥5,741.22 |
6,000 | ¥1.84287 | ¥11,057.22 |
15,000 | ¥1.77198 | ¥26,579.70 |
30,000 | ¥1.75444 | ¥52,633.20 |