MC74VHCT244ADWRG | |
---|---|
DigiKey Part Number | 488-MC74VHCT244ADWRGTR-ND - Tape & Reel (TR) 488-MC74VHCT244ADWRGCT-ND - Cut Tape (CT) 488-MC74VHCT244ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADWRG |
Description | IC BUF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.14700 | ¥91.47 |
25 | ¥8.68440 | ¥217.11 |
100 | ¥6.66720 | ¥666.72 |
250 | ¥5.89244 | ¥1,473.11 |
500 | ¥5.58216 | ¥2,791.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.34172 | ¥4,341.72 |
2,000 | ¥4.12461 | ¥8,249.22 |
5,000 | ¥3.96955 | ¥19,847.75 |
10,000 | ¥3.84550 | ¥38,455.00 |