MC74VHCT04ADR2G

DigiKey Part Number
MC74VHCT04ADR2GOSTR-ND - Tape & Reel (TR)
MC74VHCT04ADR2GOSCT-ND - Cut Tape (CT)
MC74VHCT04ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT04ADR2G
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT04ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.30200¥43.02
25¥4.04240¥101.06
100¥3.06550¥306.55
250¥2.60876¥652.19
500¥2.47822¥1,239.11
1,000¥1.89129¥1,891.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.61424¥4,035.60
Manufacturers Standard Package