MC74VHC574DWR2G | |
---|---|
DigiKey Part Number | 488-MC74VHC574DWR2GTR-ND - Tape & Reel (TR) 488-MC74VHC574DWR2GCT-ND - Cut Tape (CT) 488-MC74VHC574DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC574DWR2G |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC574DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.35608 | ¥4,356.08 |
2,000 | ¥4.13829 | ¥8,276.58 |
5,000 | ¥3.98273 | ¥19,913.65 |
10,000 | ¥3.85827 | ¥38,582.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.18100 | ¥91.81 |
25 | ¥8.71160 | ¥217.79 |
100 | ¥6.69020 | ¥669.02 |
250 | ¥5.91184 | ¥1,477.96 |
500 | ¥5.60068 | ¥2,800.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥9.48700 | ¥94.87 |
25 | ¥8.00760 | ¥200.19 |
100 | ¥6.37730 | ¥637.73 |
250 | ¥5.59660 | ¥1,399.15 |
500 | ¥5.12448 | ¥2,562.24 |