MC74VHC541DTG | |
---|---|
DigiKey Part Number | MC74VHC541DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC541DTG |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC541DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.58600 | ¥85.86 |
75 | ¥8.15173 | ¥611.38 |
150 | ¥6.25947 | ¥938.92 |
300 | ¥5.53177 | ¥1,659.53 |
525 | ¥5.24057 | ¥2,751.30 |
1,050 | ¥4.07603 | ¥4,279.83 |
2,550 | ¥3.87225 | ¥9,874.24 |
5,025 | ¥3.72666 | ¥18,726.47 |