MC74VHC4053DTR2G | |
---|---|
DigiKey Part Number | MC74VHC4053DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC4053DTR2GOSCT-ND - Cut Tape (CT) MC74VHC4053DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC4053DTR2G |
Description | IC SWITCH SPDTX3 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC4053DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 120MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.68800 | ¥46.88 |
25 | ¥4.40040 | ¥110.01 |
100 | ¥3.33560 | ¥333.56 |
250 | ¥2.83928 | ¥709.82 |
500 | ¥2.69724 | ¥1,348.62 |
1,000 | ¥2.05836 | ¥2,058.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.91643 | ¥4,791.07 |
5,000 | ¥1.84545 | ¥9,227.25 |
12,500 | ¥1.77447 | ¥22,180.88 |
25,000 | ¥1.75690 | ¥43,922.50 |