MC74VHC1GU04DFT1

DigiKey Part Number
2156-MC74VHC1GU04DFT1-ND
Manufacturer
Manufacturer Product Number
MC74VHC1GU04DFT1
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.