MC74VHC157DTR2G | |
---|---|
DigiKey Part Number | MC74VHC157DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC157DTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74VHC157DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC157DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.21100 | ¥52.11 |
25 | ¥4.89320 | ¥122.33 |
100 | ¥3.71080 | ¥371.08 |
250 | ¥3.15804 | ¥789.51 |
500 | ¥3.00008 | ¥1,500.04 |
1,000 | ¥2.28955 | ¥2,289.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.13166 | ¥5,329.15 |
5,000 | ¥2.05270 | ¥10,263.50 |
12,500 | ¥1.97376 | ¥24,672.00 |
25,000 | ¥1.95422 | ¥48,855.50 |