MC74VHC138DTR2G | |
---|---|
DigiKey Part Number | MC74VHC138DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC138DTR2GOSCT-ND - Cut Tape (CT) MC74VHC138DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC138DTR2G |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC138DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.73680 | ¥118.42 |
100 | ¥3.58920 | ¥358.92 |
250 | ¥3.05500 | ¥763.75 |
500 | ¥2.90232 | ¥1,451.16 |
1,000 | ¥2.21482 | ¥2,214.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.06212 | ¥5,155.30 |
5,000 | ¥1.98573 | ¥9,928.65 |
12,500 | ¥1.90936 | ¥23,867.00 |
25,000 | ¥1.89046 | ¥47,261.50 |