MC74VHC00DR2G | |
---|---|
DigiKey Part Number | MC74VHC00DR2GOSTR-ND - Tape & Reel (TR) MC74VHC00DR2GOSCT-ND - Cut Tape (CT) MC74VHC00DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC00DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC00DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.74914 | ¥4,372.85 |
5,000 | ¥1.68436 | ¥8,421.80 |
12,500 | ¥1.61958 | ¥20,244.75 |
25,000 | ¥1.60354 | ¥40,088.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥3.87840 | ¥96.96 |
100 | ¥2.94080 | ¥294.08 |
250 | ¥2.50236 | ¥625.59 |
500 | ¥2.37740 | ¥1,188.70 |
1,000 | ¥1.81428 | ¥1,814.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.27600 | ¥42.76 |
25 | ¥4.01600 | ¥100.40 |
100 | ¥3.04510 | ¥304.51 |
250 | ¥2.59116 | ¥647.79 |
500 | ¥2.46178 | ¥1,230.89 |
1,000 | ¥1.87868 | ¥1,878.68 |