MC74LVX573DTR2G | |
---|---|
DigiKey Part Number | MC74LVX573DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX573DTR2GOSCT-ND - Cut Tape (CT) MC74LVX573DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX573DTR2G |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX573DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.4ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92900 | ¥69.29 |
25 | ¥6.57760 | ¥164.44 |
100 | ¥5.05070 | ¥505.07 |
250 | ¥4.46316 | ¥1,115.79 |
500 | ¥4.22838 | ¥2,114.19 |
1,000 | ¥3.28877 | ¥3,288.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.12429 | ¥7,810.72 |
5,000 | ¥3.00684 | ¥15,034.20 |
12,500 | ¥2.91288 | ¥36,411.00 |
25,000 | ¥2.90730 | ¥72,682.50 |