MC74LVX4066DTR2G | |
---|---|
DigiKey Part Number | MC74LVX4066DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX4066DTR2GOSCT-ND - Cut Tape (CT) MC74LVX4066DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX4066DTR2G |
Description | IC SW SPST-NOX4 20OHM 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4066DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.77800 | ¥47.78 |
25 | ¥4.48520 | ¥112.13 |
100 | ¥3.39960 | ¥339.96 |
250 | ¥2.89348 | ¥723.37 |
500 | ¥2.74896 | ¥1,374.48 |
1,000 | ¥2.09785 | ¥2,097.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.95314 | ¥4,882.85 |
5,000 | ¥1.88081 | ¥9,404.05 |
12,500 | ¥1.80847 | ¥22,605.88 |
25,000 | ¥1.79057 | ¥44,764.25 |